WS1085300F130WA

Snap Action Switch SPDT On-(On) 3A@125VDC On-(On), 162 mm Wire Leads

Part Aliases: E-Switch N010540  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch WS1085300F130WA
Part Aliases:N010540
SKU:ESWWS1085300F130WA
series:WS1
type:Snap Action
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: