FHS1032X5/16-PH-SS-UC

FHS1032X5/16-PH-SS-UC

Flat Head Machine Screw

Enhance your hardware collection with these high-quality Flat Head Machine Screws. Crafted from durable stainless steel, they offer reliable performance and longevity. Designed to meet ASME B18.6.3 specifications, these screws are perfect for various applications. Featuring a Phillips drive type for easy installation, they ensure efficient fastening. With a thread size of 10-32 and a length of .3125 inches, these screws are suitable for a wide range of projects. Rest assured, they are RoHS compliant, making them an environmentally friendly choice. Upgrade your fastening solutions with these top-notch screws.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS1032X5/16-PH-SS-UC
Specification Type: ASME B18.6.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Drive Type: Phillips
Length: .3125 in
SKU: FHS1032X5/16-PH-SS-UC

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: