Manufacturer: | KEP Nut |
---|---|
Manufacturer Part Number: | KEP632-SS |
Thread Size: | 6-32 |
Material: | Stainless Steel |
System of Measurement: | Inch |
Washer Type: | External Tooth |
SKU: | KEP632-SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |