FHS832X1/4-PH-SS-BP

FHS832X1/4-PH-SS-BP

Flat Head Machine Screw

Elevate your fastening projects with our Flat Head Machine Screw, crafted from durable stainless steel for lasting strength and corrosion resistance. Perfect for industrial applications, this screw features a sleek black passivate coating for added protection and a sleek finish. With a Phillips drive type and ASME B18.6.3 specification, it ensures easy installation and reliable performance. Measuring at a quarter-inch in length and boasting an 8-32 thread size, it's ideal for various construction and repair tasks. Rest assured, this screw is compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your toolbox with this essential hardware component, designed for precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHS832X1/4-PH-SS-BP
Specification Type: ASME B18.6.3
Thread Size: 8-32
Material: Stainless Steel
Finish/Coating: Black Passivate
System of Measurement: Inch
Drive Type: Phillips
Length: .25 in
SKU: FHS832X1/4-PH-SS-BP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: