PHS440X3/8-PH-SS-BO

PHS440X3/8-PH-SS-BO

Pan Head Machine Screw

Enhance your fastening projects with our Pan Head Machine Screw. Crafted from durable stainless steel with a sleek black oxide finish, this 4-40 thread size screw is designed for strength and longevity. Featuring a Phillips drive type and pan head, it's easy to install in various applications. With a length of .375 inches, it's perfect for securing components securely. Rest assured, this high-quality screw is RoHS compliant, meeting environmental standards. Elevate your work with this essential hardware solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X3/8-PH-SS-BO
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .375 in
SKU: PHS440X3/8-PH-SS-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: