FHSM3.5X8-TX-SS-NYPA

Flat Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHSM3.5X8-TX-SS-NYPA
Specification Type: ISO 14581
Thread Size: M3.5 x 0.6
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Torx
Length: 8 mm
SKU: FHSM3.5X8-TX-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: