SEMM2.5X8-PHS-TX-SQCN-SS

SEMM2.5X8-PHS-TX-SQCN-SS

Sems Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SEM Screw
Manufacturer Part Number: SEMM2.5X8-PHS-TX-SQCN-SS
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Washer Type: Square Conical Washer
Head Type: Pan
Drive Type: Torx
Length: 8 mm
SKU: SEMM2.5X8-PHS-TX-SQCN-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: