FHSM4X14-PH-SS-NYPA

Flat Head Machine Screw

Introducing our Flat Head Machine Screw, a versatile and durable fastening solution crafted from high-quality stainless steel. With a Phillips drive type and a thread size of M4 x 0.7, it is designed for precision and reliability in various applications. The 14mm length ensures secure attachment, while its compliance with RoHS standards underscores our commitment to environmental responsibility. Perfect for industrial, automotive, and DIY projects, this screw combines performance and sustainability for all your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Head Machine Screw
Manufacturer Part Number: FHSM4X14-PH-SS-NYPA
Specification Type: DIN 965A
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Phillips
Length: 14 mm
SKU: FHSM4X14-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: