PHSM4X8-PZ-SS

PHSM4X8-PZ-SS

Pan Head Machine Screw

Upgrade your fastening solutions with our Pan Head Machine Screw. Crafted from durable stainless steel, this screw ensures long-lasting performance in various applications. Compliant with DIN 7985A standards, it guarantees precision and reliability. Featuring a Pozi drive type for easy installation, and a sleek pan head design, this screw combines functionality with a professional finish. With a thread size of M4 x 0.7 and a length of 8mm, it's perfect for securely fastening components. Trust in this metric system screw for your industrial or DIY projects, knowing it meets RoHS compliance standards for environmental responsibility. Elevate your mechanical assemblies with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM4X8-PZ-SS
Specification Type: DIN 7985A
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Pozi
Nominal Size: M4
Length: 8 mm
SKU: PHSM4X8-PZ-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: