FSCM5X10-SS

Flat Head Socket Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Socket Cap
Manufacturer Part Number: FSCM5X10-SS
Specification Type: DIN 7991
Thread Size: M5 x 0.8
Material: Stainless Steel
System of Measurement: Metric
Length: 10 mm
SKU: FSCM5X10-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: