FSM6X5/8-PH-SS-TYAB

FSM6X5/8-PH-SS-TYAB

Flat Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Sheetmetal Screw
Manufacturer Part Number: FSM6X5/8-PH-SS-TYAB
Specification Type: ASME B18.6.4
Thread Size: 6
Material: Stainless Steel
System of Measurement: Inch
Head Type: Flat
Drive Type: Phillips
Tip Type: Type AB
Length: .625 in
SKU: FSM6X5/8-PH-SS-TYAB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: