FSM8X1-3/4-PH-316SS-TYA

FSM8X1-3/4-PH-316SS-TYA

Flat Head Sheetmetal Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Flat Sheetmetal Screw
Manufacturer Part Number: FSM8X1-3/4-PH-316SS-TYA
Specification Type: ASME B18.6.4
Thread Size: 8
Material: 316 Stainless Steel
System of Measurement: Inch
Head Type: Flat
Drive Type: Phillips
Tip Type: Type A
Length: 1.75 in
SKU: FSM8X1-3/4-PH-316SS-TYA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: