801-007-26M6-23SA
The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
Glenair's Series 80 Mighty Mouse Connector is the perfect solution for tactical military, aerospace, and industrial markets in need of a compact alternative to MIL-DTL-38999 connectors. Engineered for exceptional electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Ideal for power and signal applications, the Mighty Mouse ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. With six coupling styles to choose from, and featuring size #23 crimp contacts set on .076" centers, it's half the size and weight of D38999 connectors, making it a go-to choice for critical interconnect applications worldwide. Embrace the high-performance, space-efficient Mighty Mouse, now a leading preference among D38999 users.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-007-26M6-23SA |
Shell Style: | Plug with Banding Platform |
Connector Type: | Circular, Plug |
Contact Gender: | Female |
Shell Material: | Aluminum |
SKU: | GLE801-007-26M6-23SA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |