801-009-01M6-23PA

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

Glenair's Series 80 Mighty Mouse Connector offers a compact alternative to MIL-DTL-38999 connectors, perfect for tactical military, aerospace, and industrial markets. With expert design delivering top-notch electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Ideal for power and signal applications, including high-speed tasks like gigabit Ethernet, this connector ensures environmental, mechanical, and electromagnetic compatibility. Featuring six coupling styles to suit various needs, it boasts size #23 crimp contacts set on .076" centers. Half the size and weight of D38999 connectors, the Mighty Mouse is a preferred choice for critical interconnect applications globally, offering high performance and space efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-009-01M6-23PA
Contact Gender:Male
Shell Material:Aluminum
SKU:GLE801-009-01M6-23PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: