801-008-26NF21-269SA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

The Glenair 801 Series Mighty Mouse Connector, a compact and high-performance solution for tactical military, aerospace, and industrial applications. Designed as a smaller alternative to MIL-DTL-38999 connectors, it offers the same level of electrical and mechanical performance in a lighter package. With full mating in just 1½ turns, double-start threads, and an anti-decoupling spring for vibration resistance, it ensures quick and secure connectivity. Its versatile design supports direct shield attachment and cable overmolding, making it ideal for a variety of power and signal applications, including high-speed tasks like gigabit Ethernet. Available in six coupling styles, this connector features size #23 crimp contacts set on .076" centers, and is half the size and weight of D38999 connectors. Embrace the Mighty Mouse for your critical interconnect needs, where space efficiency and reliability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26NF21-269SA
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
Contact Gender:Female
Shell Material:Aluminum
SKU:GLE801-008-26NF21-269SA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: