801-010-01NF6-4PA

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

Introducing Glenair's Series 80 Mighty Mouse Connector, a compact alternative to MIL-DTL-38999 connectors designed for tactical military, aerospace, and industrial applications. This high-performance connector offers the same electrical and mechanical reliability in a smaller, lighter package, ideal for demanding environments. With six coupling styles to choose from, it caters to a variety of power and signal needs, including high-speed tasks like gigabit Ethernet. Featuring size #23 crimp contacts on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications worldwide. Embrace the Mighty Mouse for efficient and reliable connectivity in space-constrained environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-01NF6-4PA
Contact Gender:Male
Shell Material:Aluminum
SKU:GLE801-010-01NF6-4PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: