801-010-07NF13-220PC

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

Introducing Glenair's Series 80 Mighty Mouse Connector, a compact and high-performance solution for tactical military, aerospace, and industrial applications. This connector offers the same reliability and functionality as larger MIL-DTL-38999 connectors but in a smaller, lighter package. Designed for demanding environments, it excels in power and signal applications, including high-speed tasks like gigabit Ethernet. With six coupling styles to choose from, it provides versatility to suit various needs. Featuring size #23 crimp contacts on .076" centers, it is half the size and weight of D38999 connectors, making it an ideal choice for critical interconnect applications worldwide. Embrace the Mighty Mouse for top-notch environmental, mechanical, and electromagnetic compatibility in a space-efficient design that meets the needs of modern connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-07NF13-220PC
Contact Gender:Male
Shell Material:Aluminum
SKU:GLE801-010-07NF13-220PC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: