801-023-07M9-19SA

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

The Glenair Series 80 Mighty Mouse Connector is a compact and high-performance solution designed for tactical military, aerospace, and industrial applications. Offering the same level of electrical and mechanical performance as larger MIL-DTL-38999 connectors, it excels in demanding environments. With six coupling styles to choose from, including size #23 crimp contacts set on .076" centers, it is ideal for a variety of power and signal applications. Half the size and weight of D38999 connectors, the Mighty Mouse is the preferred choice for critical interconnect tasks worldwide. Featuring quick and secure mating in 1½ turns, along with double-start threads and an anti-decoupling spring for vibration resistance, it ensures reliable connectivity. Its design supports direct shield attachment and cable overmolding, with options for printed circuit board contacts and an optional ratchet mechanism. Embrace the Series 80 Mighty Mouse for robust and space-efficient connectivity in your high-density applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-023-07M9-19SA
Contact Gender:Female
Shell Material:Aluminum
Number of Contacts:19
SKU:GLE801-023-07M9-19SA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: