M28840/1HW
MIL-DTL-28840/1 - Connector Accessories, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Clamps, Strain Relief, Straight, Open, for Electrical Connectors.
MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, box mount receptacles, and cable connecting plugs. The plugs and receptacle are available with straight, 45°, and 90° backshells. They are offered in 9 shell sizes and 9 insert arrangements, utilizing M39029 size 20 crimp removable contacts. MIL-DTL-28840 connectors are offered in wrought aluminum as well as both corrosion resistant and stainless steel. They are also available in a wide assortment of plating options including olive drab cadmium, black cadmium, non-reflective nickel fluorocarbon polymer, black zinc nickel, zinc nickel, and pure electrodeposited aluminum. Selection contains RoHS-compliant, cadmium-free finishes.
Product Category: | |
---|---|
Manufacturer: | Glenair |
Manufacturer Part Number: | M28840/1HW |
Military Specification: | MIL-DTL-28840 |
Accessory Type: | Circular Connector, Strain Relief |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 29 |
Mating Type: | Clamp, Threaded |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Maximum Cable Diameter: | 1.081 in |
Minimum Cable Diameter: | .643 in |
Shell Style: | Straight Strain Relief |
Shell Material: | Aluminum |
Conductivity: | Conductive |
Ingress Protection: | High Density, High Shock, Shipboard |
SKU: | GLEM28840/1HW |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |