M83513/02-BC

Metal Shell Solder Cup M83513 Receptacle Connector,feature gold-plated TwistPin non-removable contacts for ,solder termination to AWG #26 or smaller wire

The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance, durability and minimal contact resistance. Featuring high-density micro TwistPin contacts set on .050 centers in arrangements from 9 to 130 contacts, these connectors are designed for high-performance interconnect requirements. With options for insulated and uninsulated wire, PCB, solder cup, and flex terminations, they provide versatile connectivity solutions. Whether for commercial or QPL applications, these connectors ensure reliability in demanding environments, including high temperature and hermetic applications. Space-grade variants with NASA outgassing and flight heritage are also available. Manufactured in first world Glenair factories in the USA and England, these connectors meet stringent quality standards for aerospace, defense, and other critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M83513/02-BC
Military Specification:MIL-DTL-83513
Shell Plating:Cadmium
Housing Material:Aluminum
Termination Method:Solder
SKU:GLEM83513/02-BC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: