M83513/04-C14N

Glenair's Complete Micro-D Product Line includes all M83513 Micro-D connectors. Choose Solder Cup, Pre-Wired or PCB versions. Glenair M83513 connectors always use TwistPin Contacts for high performance, made in U.S.A.

The Glenair family of TwistPin equipped Micro-D subminiature connectors offers exceptional mating performance, durability, and low contact resistance. Featuring high-density micro TwistPin contacts set on .050 centers, ranging from 9 to 130 contacts, these connectors are versatile for various applications. Available with insulated and uninsulated wire, PCB, solder cup, and flex terminations, they cater to diverse connectivity needs. Compliant with MIL-DTL-83513 standards, these connectors ensure reliability in high-performance interconnect requirements, including aerospace and defense. With space-grade options boasting NASA outgassing and flight heritage, Glenair Micro-D connectors are trusted for their quality and performance, proudly manufactured in first world Glenair factories in the USA and England.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair M83513/04-C14N
Military Specification:MIL-DTL-83513
SKU:GLEM83513/04-C14N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: