MS27469Y11N2P
MS27469 - Connectors, Receptacle, Electrical, Wall Mounting Flange, Solder Type, Hermetic Seal, 38999 Series I
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.
Product Category: | |
---|---|
Manufacturer: | Glenair |
Manufacturer Part Number: | MS27469Y11N2P |
Military Specification: | MIL-DTL-38999 I |
Series: | Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 2 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 11 |
Contact Size: | 16(2) |
Contact Type: | Hermetic Solder Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Electrodeposited Nickel |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Wall Mounting Flange Hermetic Receptacle |
Shell Size - Insert Arrangement: | 11-2 |
Service Class: | Y |
Shell Material: | Stainless Steel |
Contact Gender: | Male |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Hermetically Sealed, Firewall |
Contact Style: | Pin |
Service Class Detail: | Hermetically Sealed |
SKU: | GLEMS27469Y11N2P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |