MS27470Y23N21P

MS27470 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Solder Type, Hermetic Seal, 38999 Series I

MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed, and have an operating temperature between -65 °C and 200 °C. MIL-DTL-38999 I harsh environment connector family feature front wall mount , rear wall mount and jam nut receptacles and RFI grounding plugs. They are offered in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). MIL-DTL-38999 I connectors come in high strength aluminum shells. They are available in a variety of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Selection includes RoHS certified cadmium free finishes.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Glenair
Manufacturer Part Number: MS27470Y23N21P
Military Specification: MIL-DTL-38999 I
Series: Series I
Connector Type: Circular, Receptacle
Number of Contacts: 21
Mount Type: Jam Nut Mounting
Contact Plating: Gold
Maximum Operating Temperature: 200 °C
Minimum Operating Temperature: -65 °C
Shell Size: 23
Contact Size: 16(21)
Contact Type: Hermetic Solder Contacts
Mating Type: Bayonet
Finish/Coating: Electrodeposited Nickel
Keyway Polarization: N
Service Rating: II
Shell Style: Jam Nut Mounting Hermetic Receptacle
Shell Size - Insert Arrangement: 23-21
Service Class: Y
Shell Material: Stainless Steel
Contact Gender: Male
Contact Mating Life: 500 Cycles
Conductivity: Conductive
Ingress Protection: Hermetically Sealed, Firewall
Contact Style: Pin
Service Class Detail: Hermetically Sealed
SKU: GLEMS27470Y23N21P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: