MS27501C17CL

MS27501 - Connectors, Electrical, Circular, Cover, Protective, Plug, Bayonet Coupling, 38999 Series I

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts and RFI grounding plugs. Constructed from high-strength aluminum, the connectors can be plated with options like cadmium, nickel, or anodized finishes. RoHS certified for environmental compliance, they provide durable and secure connectivity for military and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair MS27501C17CL
Military Specification:MIL-DTL-38999 I
Series:Series I
Accessory Type:Circular Connector, Plug Cover
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:17
Mating Type:Bayonet
Finish/Coating:Anodized
Cover Material:Aluminum
Shell Style:Protective Cover for Plug
Cover Style:With Chain
Chain Length:5 in
SKU:GLEMS27501C17CL

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: