M28840/10AC1P1
MIL-DTL-28840/10 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Wall Mounting.
The MIL-DTL-28840 harsh environment connectors are designed for high shock, high density applications, particularly suited for shipboard use. Available in various configurations including wall mount, in-line, box mount, and jam nut receptacles, as well as cable connecting plugs, they offer versatility in installation. With straight, 45°, and 90° backshells, these connectors come in 9 shell sizes and 9 insert arrangements, accommodating M39029 size 20 crimp removable contacts. Constructed from wrought aluminum, corrosion-resistant, or stainless steel, they ensure durability in demanding environments. Offering multiple plating options such as olive drab cadmium, black cadmium, and non-reflective nickel fluorocarbon polymer, these connectors meet diverse needs. RoHS-compliant and cadmium-free finishes are also available, aligning with environmental regulations. With a wide operating temperature range from -55°C to 200°C, and features like gold contact plating and high shock protection, they guarantee reliable performance in critical settings, making them ideal for military and industrial applications.
Product Category: | |
Manufacturer: | Glenair VAD |
Manufacturer Part Number: | M28840/10AC1P1 |
Military Specification: | MIL-DTL-28840 |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 21 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 15 |
Contact Size: | 20(21) |
Contact Type: | Front Release, Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Keyway Polarization: | 1 |
Service Rating: | A |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | C1 |
Service Class: | A, D |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | High Shock, High Density, Shipboard |
Contact Style: | Pin Contact - 20-22 |
Service Class Detail: | Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish |
SKU: | GLNM28840/10AC1P1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |