M28840/10AC1P3
MIL-DTL-28840/10 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Wall Mounting.
Experience rugged durability with our MIL-DTL-28840 harsh environment connectors, designed for high shock and high density applications. This versatile range includes wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, and cable connecting plugs, all featuring straight, 45°, or 90° backshells. With 9 shell sizes and 9 insert arrangements, these connectors accommodate various configurations, utilizing M39029 size 20 crimp removable contacts. Available in wrought aluminum, corrosion-resistant, or stainless steel, and offering a selection of plating options, including olive drab cadmium and black zinc nickel, these connectors ensure reliable performance in demanding environments. RoHS-compliant and cadmium-free finishes are also available, making them environmentally conscious choices. Suitable for shipboard and other critical applications, our MIL-DTL-28840 connectors guarantee secure and efficient electrical connections even in the most challenging conditions.
Product Category: | |
Manufacturer: | Glenair VAD |
Manufacturer Part Number: | M28840/10AC1P3 |
Military Specification: | MIL-DTL-28840 |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 21 |
Mount Type: | Wall Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 15 |
Contact Size: | 20(21) |
Contact Type: | Front Release, Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Keyway Polarization: | 3 |
Service Rating: | A |
Shell Style: | Wall Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | C1 |
Service Class: | A, D |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | High Shock, High Density, Shipboard |
Contact Style: | Pin Contact - 20-22 |
Service Class Detail: | Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish |
SKU: | GLNM28840/10AC1P3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |