M28840/12AD1S3
MIL-DTL-28840/12 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Box Mounting.
The MIL-DTL-28840 harsh environment connectors are designed for rugged applications, offering a variety of receptacles and plugs with straight, 45°, and 90° backshells. Available in 9 shell sizes and 9 insert arrangements, they feature M39029 size 20 crimp removable contacts. Crafted from wrought aluminum, corrosion-resistant, or stainless steel, these connectors come in various plating options including olive drab cadmium, black cadmium, and non-reflective nickel fluorocarbon polymer. Meeting military specifications, they ensure reliable performance in high shock, high density, and shipboard environments. With RoHS-compliant, cadmium-free finishes, these connectors guarantee durability and conductivity in demanding applications.
Product Category: | |
Manufacturer: | Glenair VAD |
Manufacturer Part Number: | M28840/12AD1S3 |
Military Specification: | MIL-DTL-28840 |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 31 |
Mount Type: | Box Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 17 |
Contact Size: | 20(31) |
Contact Type: | Front Release, Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Keyway Polarization: | 3 |
Service Rating: | A |
Shell Style: | Box Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | D1 |
Service Class: | A, D |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | High Shock, High Density, Shipboard |
Contact Style: | Socket Contact - 20-22 |
Service Class Detail: | Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish |
SKU: | GLNM28840/12AD1S3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |