M28840/12BB1P1
MIL-DTL-28840/12 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Box Mounting.
The MIL-DTL-28840 harsh environment connectors are designed for high shock and shipboard applications, offering reliable electrical connectivity in demanding conditions. Available in various configurations including wall mount, in-line, and box mount receptacles, as well as cable connecting plugs, they feature a range of backshell options for flexibility in installation. With 9 shell sizes and insert arrangements, these connectors utilize M39029 size 20 crimp removable contacts for secure connections. Constructed from wrought aluminum, corrosion-resistant, or stainless steel, they are suitable for use in diverse environments. Various plating options, such as olive drab cadmium and black zinc nickel, ensure durability and performance. Meeting MIL-DTL-28840 specifications, these connectors are ideal for military and industrial applications requiring rugged and reliable electrical connections.
Product Category: | |
Manufacturer: | Glenair VAD |
Manufacturer Part Number: | M28840/12BB1P1 |
Military Specification: | MIL-DTL-28840 |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 12 |
Mount Type: | Box Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 13 |
Contact Size: | 20(12) |
Contact Type: | Front Release, Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Black |
Keyway Polarization: | 1 |
Service Rating: | A |
Shell Style: | Box Mounting Flange Receptacle |
Shell Size - Insert Arrangement: | B1 |
Service Class: | B, DS |
Shell Material: | Stainless Steel |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | High Shock, High Density, Shipboard |
Contact Style: | Pin Contact - 20-22 |
Service Class Detail: | Class DS, Corrosion Resistant Steel 316, Cadmium Black Finish |
SKU: | GLNM28840/12BB1P1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |