M28840/16AE1P5
MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug.
MIL-DTL-28840 harsh environment connectors offer reliable connectivity in demanding conditions. Available in various configurations including wall mount, in-line, and jam nut receptacles, as well as cable connecting plugs, they are designed for high shock and shipboard applications. With options for straight, 45°, and 90° backshells, and featuring M39029 size 20 crimp removable contacts, these connectors ensure secure connections. Crafted from wrought aluminum, corrosion-resistant, or stainless steel, and offered in a range of plating options such as olive drab cadmium and black zinc nickel, they provide durability and performance. Meeting military specifications, these circular connectors are ideal for use in aerospace, defense, and industrial settings.
Product Category: | |
Manufacturer: | Glenair VAD |
Manufacturer Part Number: | M28840/16AE1P5 |
Military Specification: | MIL-DTL-28840 |
Connector Type: | Circular, Plug |
Number of Contacts: | 42 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Shell Size: | 19 |
Contact Size: | 20(42) |
Contact Type: | Front Release, Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Cadmium Olive Drab, Electroless Nickel |
Keyway Polarization: | 5 |
Service Rating: | A |
Shell Style: | Straight Plug |
Shell Size - Insert Arrangement: | E1 |
Service Class: | A, D |
Shell Material: | Aluminum |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | High Shock, High Density, Shipboard |
Contact Style: | Pin Contact - 20-22 |
Service Class Detail: | Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish |
SKU: | GLNM28840/16AE1P5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |