GLNM28840/17AC1F4

M28840/17AC1F4

MIL-DTL-28840/17 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, Open Wire.

The MIL-DTL-28840 harsh environment connectors are designed for reliable performance in demanding settings. Featuring various receptacles and plugs with straight, 45°, and 90° backshells, they offer versatility in installation. Available in wrought aluminum, corrosion-resistant, and stainless steel options, these connectors ensure durability. With a wide range of plating choices including olive drab cadmium and black zinc nickel, they meet diverse application needs. Compliant with RoHS regulations, these connectors are ideal for high shock, high density, and shipboard environments. The crimp removable contacts, with nine shell sizes and insert arrangements, guarantee secure connections. Suitable for temperatures ranging from -55°C to 200°C, these connectors provide reliable performance in extreme conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:M28840/17AC1F4
Military Specification:MIL-DTL-28840
Connector Type:Circular, Plug, Connector Assembly
Number of Contacts:21
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:15
Contact Size:20(21)
Contact Type:Front Release, Removable Crimp Contacts
Mating Type:Threaded, Clamp
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:.416 in
Minimum Cable Diameter:.25 in
Keyway Polarization:4
Service Rating:A
Shell Style:Straight Plug, Straight Strain Relief
Shell Size - Insert Arrangement:C1
Service Class:A, D
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
Contact Style:Pin Contact - 20-20
Service Class Detail:Class D, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU:GLNM28840/17AC1F4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: