GLNM28840/26CC1DAF3

M28840/26CC1DAF3

MIL-DTL-28840/26 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, Straight.

The MIL-DTL-28840 harsh environment connectors offer a range of options, including wall mount receptacles, in-line receptacles, box mount receptacles, jam nut receptacles, and cable connecting plugs. Available with straight, 45°, and 90° backshells, these connectors come in 9 shell sizes and 9 insert arrangements, featuring M39029 size 20 crimp removable contacts. Crafted from wrought aluminum, corrosion-resistant, or stainless steel, they boast a variety of plating options, from olive drab cadmium to pure electrodeposited aluminum. With RoHS-compliant, cadmium-free finishes, these connectors are ideal for high shock, high density, and shipboard applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair VAD
Manufacturer Part Number:M28840/26CC1DAF3
Military Specification:MIL-DTL-28840
Connector Type:Circular, Plug, Connector Assembly
Number of Contacts:21
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:15
Contact Size:20(21)
Contact Type:Front Release, Removable Crimp Contacts
Mating Type:Threaded, Clamp
Finish/Coating:Cadmium Olive Drab, Electroless Nickel
Maximum Cable Diameter:.75 in
Minimum Cable Diameter:.438 in
Keyway Polarization:3
Service Rating:A
Shell Style:Straight Plug, Straight Backshell EMI/RFI Shielding
Shell Size - Insert Arrangement:C1
Service Class:C, DJ
Shell Material:Aluminum
Contact Gender:Male
Conductivity:Conductive
Ingress Protection:High Shock, High Density, Shipboard
Contact Style:Pin Contact - 20-20
Backshell Designator :D
Service Class Detail:Class DJ, Backshell Connector Assembly, Wrought Aluminum, Cadmium Olive Drab Over Nickel Finish
SKU:GLNM28840/26CC1DAF3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: