3585-4CNW250

Heli-Coil 1/4-28 Tanged Screw-Locking Coarse Stainless Steel Wire Thread Inserts 0.25 Inch Dry Film Lubricant

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Helicoil
Manufacturer Part Number: 3585-4CNW250
Material: Stainless Steel
Finish/Coating: Dry Film Lubricant
System of Measurement: Inch
Thread Pitch Type: Coarse
Insert Type: Screw Locking
Internal Thread Size: 1/4-28
Insert Length: .25 in
Tang Type: Tanged
Strip Feed: No
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Part Aliases: MS21209-C4-10L
SKU: HEL3585-4CNW250
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 0.25 in
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: