3591-3CNW190

Heli-Coil 10-32 Tanged Screw-Locking Fine Stainless Steel Wire Thread Inserts 0.19 Inch Dry Film Lubricant

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Helicoil
Manufacturer Part Number: 3591-3CNW190
Material: Stainless Steel
Finish/Coating: Dry Film Lubricant
System of Measurement: Inch
Thread Pitch Type: Fine
Insert Type: Screw Locking
Internal Thread Size: 10-32
Insert Length: .19 in
Tang Type: Tanged
Strip Feed: No
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Part Aliases: 10270676-19REV-B;RAY10270676-19REV-B;MS21209-F1-10L
SKU: HEL3591-3CNW190
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 0.19 in
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: