Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 60 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Helicoil |
Manufacturer Part Number: | 4184-6CNW090 |
Part Aliases: | MA3330-156 |
SKU: | HEL4184-6CNW090 |
features: | Standard, general purpose material Ideal for original equipment applications, repair, and overhaul Stocked in most sizes |
length: | 9 mm |
material: | Stainless Steel |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |