4184-6CNW120

Tariff Info: HTS: 73182900

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 60 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
Quantity Unit Price Ext. Price
1: $0.48491 E $0.48
400: $0.40794 E $163.18
1,000: $0.39539 E $395.39
2,000: $0.38940 E $778.80
3,900: $0.38359 E $1,496.00
19,500: $0.34627 E $6,752.26
Manufacturer: Helicoil
Manufacturer Part Number: 4184-6CNW120
Part Aliases: MA3330-206
SKU: HEL4184-6CNW120
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 12 mm
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: