T1084-4C080

Heli-Coil M4x0.7 Tangless Free Running Coarse Stainless Steel Wire Thread Inserts 8 mm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Helicoil
Manufacturer Part Number: T1084-4C080
Material: Stainless Steel
System of Measurement: Metric
Thread Pitch Type: Coarse
Insert Type: Free Running
Internal Thread Size: M4 x 0.7
Insert Length: 8 mm
Tang Type: Tangless
Strip Feed: No
Features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
SKU: HELT1084-4C080
features: Standard, general purpose material
Ideal for original equipment applications, repair, and overhaul
Stocked in most sizes
length: 8 mm
material: Stainless Steel

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: