T1084-6E120

Heli-Coil M6x1 Tangless Free Running Coarse Nitronic 60 Wire Thread Inserts 12 mm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Helicoil
Manufacturer Part Number: T1084-6E120
Material: Nitronic 60
System of Measurement: Metric
Thread Pitch Type: Coarse
Insert Type: Free Running
Internal Thread Size: M6 x 1
Insert Length: 12 mm
Tang Type: Tangless
Strip Feed: No
Features: Superb gall resistance
Compatible with stainless steel screws
Ideal for use in vacuum environments
Requires no additional coatings or plating
Particle free
Non-magnetic
SKU: HELT1084-6E120
features: Superb gall resistance
Compatible with stainless steel screws
Ideal for use in vacuum environments
Requires no additional coatings or plating
Particle free
Non-magnetic
length: 12 mm
material: Nitronic 60

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: