HHC1/2-13X2-1/2-GR5-ZI

HHC1/2-13X2-1/2-GR5-ZI

Hex Head Cap Screw

Introducing our Hex Head Cap Screw, a versatile fastening solution designed for your industrial needs. This ASME B18.2.1 compliant screw features a sturdy Grade 5 steel construction with a corrosion-resistant zinc finish, ensuring durability and longevity in various applications. With a 1/2-13 thread size and a length of 2.5 inches, it offers secure and reliable fastening. The hex head design allows for easy installation using a wrench or socket, making it ideal for construction, manufacturing, and maintenance projects. Rest assured, this screw is also RoHS compliant, meeting environmental standards. Upgrade your fastening arsenal with this high-quality Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/2-13X2-1/2-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 1/2-13
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 2.5 in
SKU: HHC1/2-13X2-1/2-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: