HHC1/2-13X2-316SS

HHC1/2-13X2-316SS

Hex Head Cap Screw

Enhance your fastening solutions with our stainless steel Hex Head Cap Screw. Designed to meet ASME B18.2.1 specifications, this screw features a 1/2-13 thread size and a durable 316SS material grade, ensuring reliable performance in various applications. The hex head design allows for easy installation using a wrench or socket, while the 2-inch length provides versatility for different projects. Rest assured, this screw is also RoHS compliant, making it a sustainable choice for your industrial needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/2-13X2-316SS
Specification Type: ASME B18.2.1
Thread Size: 1/2-13
Material: Stainless Steel
System of Measurement: Inch
Material Grade: 316SS
Head Type: Hex Head
Length: 2 in
SKU: HHC1/2-13X2-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: