HHC1/4-20X1-1/4-SILBRZ

HHC1/4-20X1-1/4-SILBRZ

Hex Head Cap Screw

Introducing our Hex Head Cap Screw, a reliable and durable fastening solution for a variety of applications. Crafted from high-quality Silicone Bronze, this screw is designed to withstand corrosion and provide long-lasting performance. With a thread size of 1/4-20 and a length of 1.25 inches, it offers a secure and precise fit. The ASME B18.2.1 specification ensures its quality and compliance with industry standards. Featuring a Hex Head design, it allows for easy installation and removal using a wrench or socket. Rest assured, this screw is RoHS compliant, making it environmentally friendly. Trust in the strength and dependability of our Hex Head Cap Screw for your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1-1/4-SILBRZ
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Silicone Bronze
System of Measurement: Inch
Head Type: Hex Head
Length: 1.25 in
SKU: HHC1/4-20X1-1/4-SILBRZ

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: