HHC1/4-20X1-TAP-SS

HHC1/4-20X1-TAP-SS

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X1-TAP-SS
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 1 in
SKU: HHC1/4-20X1-TAP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: