OHS1032X3/4-SL-SS

OHS1032X3/4-SL-SS

Oval Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Oval Head Screw
Manufacturer Part Number: OHS1032X3/4-SL-SS
Specification Type: ASME B18.6.3
Thread Size: 10-32
Material: Stainless Steel
System of Measurement: Inch
Head Type: Oval
Drive Type: Slotted
Length: .75 in
SKU: OHS1032X3/4-SL-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: