HHC3/4-10X3-GR5-ZI

HHC3/4-10X3-GR5-ZI

Hex Head Cap Screw

Introducing the Hex Head Cap Screw, a sturdy and reliable fastening solution that meets ASME B18.2.1 specifications. Made of Grade 5 steel with a durable zinc coating, this 3/4-10 threaded screw is designed for heavy-duty applications. Featuring a 3-inch length and a hex head for easy installation, it ensures secure and long-lasting connections. With RoHS compliance, it's also environmentally friendly. Upgrade your fastening arsenal with this high-quality Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/4-10X3-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 3/4-10
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 3 in
SKU: HHC3/4-10X3-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: