HHC3/8-16X1-GR8-STL

HHC3/8-16X1-GR8-STL

Hex Head Cap Screw

Introducing our Grade 8 Steel Hex Head Cap Screw, a reliable fastening solution designed for industrial applications. Manufactured to ASME B18.2.1 specifications, this cap screw features a 3/8-16 thread size for secure attachment. With a durable steel construction, it ensures optimum strength and longevity. The hex head design allows for easy installation with a wrench or socket, making it ideal for heavy-duty projects. Measuring 1 inch in length, it is perfect for various mechanical and construction tasks. Rest assured, this cap screw is fully compliant with RoHS regulations, guaranteeing its environmental sustainability. Trust in the quality and performance of this essential fastener for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/8-16X1-GR8-STL
Specification Type: ASME B18.2.1
Thread Size: 3/8-16
Material: Steel
System of Measurement: Inch
Material Grade: Grade 8
Head Type: Hex Head
Length: 1 in
SKU: HHC3/8-16X1-GR8-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: