HHC3/8-16X3-GR8-STL

HHC3/8-16X3-GR8-STL

Hex Head Cap Screw

Introducing our Grade 8 Steel Hex Head Cap Screw, a reliable fastening solution designed to meet ASME B18.2.1 specifications. With a thread size of 3/8-16 and a length of 3 inches, this durable screw is perfect for a wide range of applications. Featuring a hex head design for easy installation and removal, it ensures secure and efficient fastening. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Trust in the quality and performance of this Hex Head Cap Screw for all your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/8-16X3-GR8-STL
Specification Type: ASME B18.2.1
Thread Size: 3/8-16
Material: Steel
System of Measurement: Inch
Material Grade: Grade 8
Head Type: Hex Head
Length: 3 in
SKU: HHC3/8-16X3-GR8-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: