Manufacturer: | Hex Head Cap Screw |
---|---|
Manufacturer Part Number: | HHC5/16-18X1-TAP-GR5-ZI |
Specification Type: | ASME B18.2.1 |
Thread Size: | 5/16-18 |
Material: | Steel |
Finish/Coating: | Zinc |
System of Measurement: | Inch |
Material Grade: | Grade 5 |
Head Type: | Hex Head |
Length: | 1 in |
SKU: | HHC5/16-18X1-TAP-GR5-ZI |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |