HHC5/8-11X2-GR5-ZI

Hex Head Cap Screw

Introducing our Hex Head Cap Screw, a sturdy and reliable fastening solution designed for industrial applications. This ASME B18.2.1 compliant screw boasts a thread size of 5/8-11, made from high-quality Grade 5 steel with a durable zinc finish coating. Its hexagonal head ensures easy installation with a wrench or socket, providing secure fastening in a wide range of environments. With a 2-inch length, it's suitable for various projects where strength and durability are paramount. Rest assured, this screw is also RoHS compliant, meeting environmental standards for a more sustainable choice. Elevate your fastening needs with our premium Hex Head Cap Screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/8-11X2-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 5/8-11
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 2 in
SKU: HHC5/8-11X2-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: