HHC5/8-11X3-1/4-316SS

Hex Head Cap Screw

Enhance your fastening projects with our high-quality Hex Head Cap Screw. Crafted from durable stainless steel grade 316, this screw boasts exceptional corrosion resistance, making it ideal for demanding industrial and marine applications. Featuring a standard thread size of 5/8-11 and a length of 3.25 inches, it offers a reliable and secure fastening solution. The hex head design allows for easy installation with a wrench or socket, ensuring efficient and precise assembly. Rest assured, this screw is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade to our Hex Head Cap Screw for premium performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/8-11X3-1/4-316SS
Specification Type: ASME B18.2.1
Thread Size: 5/8-11
Material: Stainless Steel
System of Measurement: Inch
Material Grade: 316SS
Head Type: Hex Head
Length: 3.25 in
SKU: HHC5/8-11X3-1/4-316SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: