HHC5/8-11X4-SS

Hex Head Cap Screw

Enhance your fastening tasks with this premium Hex Head Cap Screw. Crafted from durable stainless steel, it offers reliable strength and corrosion resistance, perfect for a variety of applications. Compliant with ASME B18.2.1 specifications, you can trust in its quality and performance. Featuring a 5/8-11 thread size, it ensures a secure fit, while the 4-inch length provides versatility for different projects. The hex head design allows for easy installation with a standard wrench or socket. Rest assured, this screw is RoHS compliant, meeting environmental standards. Elevate your hardware collection with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/8-11X4-SS
Specification Type: ASME B18.2.1
Thread Size: 5/8-11
Material: Stainless Steel
System of Measurement: Inch
Head Type: Hex Head
Length: 4 in
SKU: HHC5/8-11X4-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: