HHCM3X25-SS

Hex Head Cap Screw

Enhance the structural integrity of your projects with our Hex Head Cap Screw. Crafted from durable stainless steel and designed to perfection with a DIN 931 specification, this screw offers reliable fastening capabilities. Featuring a M3 x 0.5 thread size and a 25mm length, it is ideal for a variety of applications. Its hex head design allows for easy installation and removal, making it a convenient choice for your hardware needs. Rest assured, this screw complies with RoHS regulations, ensuring both quality and environmental responsibility. Elevate your construction and repair projects with the strength and precision of this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHCM3X25-SS
Specification Type: DIN 931
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Head Type: Hex Head
Length: 25 mm
SKU: HHCM3X25-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: